MIC-711-OX4A1

Advantech
923-MIC-711-OX4A1
MIC-711-OX4A1

製造商:

說明:
嵌入式機箱電腦 NVIDIA Jetson Orin NX 16G Lite AI System

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$13,916.46 HK$13,916.46

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 嵌入式機箱電腦
RoHS:  
Embedded Box Computers
Nvidia
Jetson Orin NX
16 GB
16 GB
6 MB
9 V to 36 V
Ethernet, HDMI, M.2, Micro SD, Micro USB, mPCIe, USB 2.0, USB 3.2
- 10 C
+ 60 C
130 mm x 130 mm x 46 mm
品牌: Advantech
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: LPDDR5
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

MIC-711 AI Inference Systems

Advantech MIC-711 AI Inference Systems feature a fanless, ultra-compact design and support Allxon 24/7 remote monitoring and OTA deployment. These AI inference systems are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711 AI inference systems operate within the 9VDC to 36VDC input voltage range and -10°C to 60°C temperature range (with 0.7m/s airflow). These AI inference systems hold CB, UL, CE, FCC, BSMI, and CCC certifications, indicating compliance with various international safety and regulatory standards. The MIC-711 AI inference systems measure 130mm x 130mm x 46mm and weigh 1.2kg.