MIC-711 AI Inference Systems

Advantech MIC-711 AI Inference Systems feature a fanless, ultra-compact design and support Allxon 24/7 remote monitoring and OTA deployment. These AI inference systems are based on NVIDIA® Jetson Orin™ NX or Nano processors. The MIC-711 AI inference systems operate within the 9VDC to 36VDC input voltage range and -10°C to 60°C temperature range (with 0.7m/s airflow). These AI inference systems hold CB, UL, CE, FCC, BSMI, and CCC certifications, indicating compliance with various international safety and regulatory standards. The MIC-711 AI inference systems measure 130mm x 130mm x 46mm and weigh 1.2kg.

結果: 2
選擇 圖像 零件編號 製造商 說明 規格書 供貨情況 定價 (HKD) 基於數量按單價篩選表中結果。 數量 RoHS ECAD模型 產品類型 處理器品牌 處理器類型 最大RAM容量 已安裝RAM 快取記憶體 工作電源電壓 接口類型 最低工作溫度 最高工作溫度 尺寸
Advantech 嵌入式機箱電腦 NVIDIA Jetson Orin Nano 4G Lite AI Syste 6庫存量
最少: 1
倍數: 1

Embedded Box Computers Nvidia Jetson Orin Nano 4 GB 4 GB 5.5 MB 9 V to 36 V Ethernet, HDMI, M.2, Micro SD, Micro USB, mPCIe, USB 2.0, USB 3.2 - 10 C + 60 C 130 mm x 130 mm x 46 mm
Advantech 嵌入式機箱電腦 NVIDIA Jetson Orin Nano 8G Lite AI Syste 直接付運前置作業時間 4 週

Embedded Box Computers Nvidia Jetson Orin Nano 8 GB 8 GB 5.5 MB 9 V to 36 V Ethernet, HDMI, M.2, Micro SD, Micro USB, mPCIe, USB 2.0, USB 3.2 - 10 C + 60 C 130 mm x 130 mm x 46 mm