AFE-R750-X2A1U

Advantech
923-AFE-R750-X2A1U
AFE-R750-X2A1U

製造商:

說明:
嵌入式機箱電腦 NVIDIA AGX Orin w 32G mem /2CANBUS/2COM/4LAN/4US

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
10 週 工廠預計生產時間。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$20,236.08 HK$20,236.08

商品屬性 屬性值 選擇屬性
Advantech
產品類型: 嵌入式機箱電腦
Embedded Box Computers
ARM
ARM Cortex A78AE
930 MHz, 1.3 GHz
20 VDC to 28 VDC
RJ-45, USB
- 10 C
+ 60 C
177 mm x 174 mm x 80 mm
品牌: Advantech
存儲容量: 32 GB
存儲類型: LPDDR5
系列: AFE-R750
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

AFE-R750 AMR Controllers

Advantech AFE-R750 AMR Controllers are designed for autonomous mobile robots (AMRs) and optimized for performance and scalability. These controllers are powered by NVIDIA Jetson Orin™ NX / AGX Orin and engineered for robotics and real-time GPU-based applications. The Advantech AFE-R750 delivers powerful Edge inferencing capabilities with up to 275TOPS artificial intelligence (AI) performance. The compact, rugged design supports time-synchronized sensor fusion, GMSL camera integration, and rich I/O, making these AMR controllers a suitable solution for edge AI deployment in demanding environments.