LEC-BTS1-2G-ER

ADLINK Technology
976-LEC-BTS1-2G-ER
LEC-BTS1-2G-ER

製造商:

說明:
電腦模組 - COM SMARC-Compact INTEL E3815 BAY TRAIL 2G

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,049.26 HK$3,049.26
HK$2,955.04 HK$29,550.40
HK$2,884.09 HK$72,102.25
50 報價

商品屬性 屬性值 選擇屬性
ADLINK Technology
產品類型: 電腦模組 - COM
RoHS:  
SMARC
Intel
Atom E3815
1.46 GHz
2 GB
2 GB
5.25 V
- 40 C
+ 85 C
82 mm x 50 mm
備份電池開關: No Backup Battery
品牌: ADLINK Technology
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: SMARC short module with Intel Atom E3815, single core, 2 GB DDR3L, extreme rugged operating temperature
存儲容量: 2 GB
存儲類型: DDR3L
封裝: Bulk
功率消耗: 5 W
處理器系列: Intel Atom E3815
產品類型: Computer-On-Modules - COM
系列: LEC-BTS
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471801000
TARIC:
8471800000
MXHTS:
84718002
ECCN:
4A994

LEC-BTS SMARC Module

ADLINK's LEC-BTS SMARC Module features single, dual, or quad-core Intel Atom Processors available with up to 4GB of DDR3 at 1066/1444 MHz RAM. The LEC-BTS SMARC module supports HDMI and LVDS output, as well as Gigabit Ethernet and a camera interface. 1x SATA, 1x USB3.0, 3x USB2.0, and up to 12x GPIO are available as well. This single-board computer is designed for rugged environments with an operating temperature of -40°C to 85°C.