4484

Adafruit
485-4484
4484

製造商:

說明:
樹莓派 Hat/附加板 Adafruit Mini PiTFT 1.3 - 240x240 TFT Add-on for Raspberry Pi

庫存量: 1

庫存:
1
可立即送貨
在途量:
8
預期6/4/2026
9
預期21/5/2026
工廠前置作業時間:
13
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$122.89 HK$122.89

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 樹莓派 Hat/附加板
RoHS:  
TFT/OLED Drivers
Mini PiTFT
GPIO
Raspberry Pi
品牌: Adafruit
產品類型: Display Modules
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8524111000
JPHTS:
852411000
TARIC:
8524110000
MXHTS:
8524110100
BRHTS:
85241100
ECCN:
EAR99

Mini PiTFT - 1.3" 240x240 Color TFT Add-on

Adafruit Mini PiTFT - 1.3" 240x240 Color TFT Add-on for Raspberry Pi is ready to snap onto any Raspberry Pi computer to give a 1.3" 240x240 pixel display. The Mini PiTFT has a full-color IPS display with great visibility at all angles. The TFT uses only the SPI port, so it is very fast, and plenty of pins remain available for buttons, LEDs, sensors, and more. The add-on is compact so that it will fit into any case. The display is small, only about 1.3" diagonal, but since it is an IPS display, it's very readable with high contrast and visibility. There are two tactile buttons on GPIO pins so the user can create a simple user interface. On the bottom is a Qwiic/STEMMA QT connector for I2C sensors and devices so that the user can plug and play any of the Adafruit STEMMA QT devices.