gen4-4DPi-70CT-CLB

4D Systems
971-GEN4-4DPI70CTCLB
gen4-4DPi-70CT-CLB

製造商:

說明:
樹莓派 Hat/附加板 7.0", 480x800 pixel, gen4 Primary Display with Capacitive Touch for the Raspberry Pi

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
9 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$739.39 HK$739.39

商品屬性 屬性值 選擇屬性
4D Systems
產品類型: 樹莓派 Hat/附加板
RoHS:  
TFT-LCD Displays
Capacitive
I2C, SPI
Raspberry Pi
3.3 V, 5 V
- 20 C
+ 70 C
187 mm x 102.1 mm x 7.3 mm
品牌: 4D Systems
組裝國家: Not Available
擴散國: Not Available
原產國: AU
封裝: Bulk
產品類型: Display Modules
原廠包裝數量: 1
子類別: Computing
每件重量: 236 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8524919000
USHTS:
8524911000
JPHTS:
852491000
KRHTS:
8524919000
TARIC:
8524910000
MXHTS:
8524910100
BRHTS:
85249100
ECCN:
EAR99

gen4-4DPi Series Displays

4D Systems gen4-4DPi Series Displays are the primary displays for the Raspberry Pi. These TFT screen displays are integrated with a 4-wire Resistive Touch Panel (T) or Capacitive Touch Panel (CT) with Cover Lens Bezel (CLB). This arrangement enables gen4-4DPi family displays to function with the Raspberry Pi without needing a mouse. The gen4-4DPi Series Displays do not require any external power supply and are directly powered by the Raspberry Pi board. These displays support Raspberry Pi A+, B+, Pi2, Pi3, Pi3 B+, Pi Zero, and Pi Zero W for many applications.