4506

Adafruit
485-4506
4506

製造商:

說明:
樹莓派 Hat/附加板 Adafruit 1.3 Color TFT Bonnet for Raspberry Pi - 240x240 TFT + Joystick Add-on

庫存量: 13

庫存:
13 可立即送貨
工廠前置作業時間:
13 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$143.85 HK$143.85

商品屬性 屬性值 選擇屬性
Adafruit
產品類型: 樹莓派 Hat/附加板
RoHS:  
TFT-LCD Displays
Color TFT
SPI
Raspberry Pi
65.5 mm x 30.6 mm x 15.2 mm
品牌: Adafruit
產品類型: Display Modules
原廠包裝數量: 1
子類別: Computing
每件重量: 13 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542900000
ECCN:
EAR99

1.3" Color TFT Bonnet for Raspberry Pi

Adafruit 1.3" Color TFT Bonnet for Raspberry Pi is built with 240 x 240 color pixels in an IPS TFT display controlled over SPI. The device is designed with the TFT display in the center, a 5-way joystick, and two pushbuttons on either side of the board. This 1.3" small IPS display gives better readability with high resolution and visibility. The Qwiic/STEMMA QT connector is placed at the bottom for I2C sensors and devices to plug and play any of Adafruits's STEMMA QT devices.