IB919AF-8665

IBASE
103-IB919AF-8665
IB919AF-8665

製造商:

說明:
單板機

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,024.12 HK$8,024.12
HK$7,471.49 HK$74,714.90

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
IB919
3.5 in
Intel
Core i7-8665UE
Core i7-8665UE
1.7 GHz
32 GB
0 GB
9 V to 24 V
Audio, DP, eDP, Ethernet, LVDS, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.1, USB Type-C
0 C
+ 60 C
147 mm x 102 mm
品牌: IBASE
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲類型: DDR4-2400
處理器系列: i7-8665UE
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
每件重量: 397.512 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8542900000
ECCN:
4A994

IB919 Single Board Computer

iBASE Technology IB919 Single Board Computer (SBC) is based on the 8th Generation Intel® Core™ i7/i5 Processors, with up to 32GB DDR4-2400 memory in dual channel and dual Intel® Gigabit Ethernet. The IB919 SBC can drive up to three independent displays with two DisplayPort (DP and Type C) and eDP or 24-bit dual-channel LVDS interface. The IB919 SBC also includes a wide selection of interfaces, including two M.2 slots (M2280 and E2230) for NVMe drives and CNVi wireless connectivity, four COM, two SATA III, four USB 3.1 Gen2 (10Gb/s), two USB 2.0, and a USB Type-C™ connector.