IB953EF-I3

IBASE
103-IB953EF-I3
IB953EF-I3

製造商:

說明:
單板機 3.5",i3-1115G4E,V/2GL,eDP/LVDS/DP*2,2COM,TPM2.0

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,250.28 HK$5,250.28
HK$5,075.69 HK$50,756.90
25 報價

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
RoHS:  
3.5 in
Intel
Core i3-1115G4E
Core i3-1115G4E
64 GB
12 V to 24 V
Ethernet, USB
0 C
+ 60 C
147 mm x 102 mm
品牌: IBASE
晶片組: 1115G4E
組裝國家: Not Available
擴散國: Not Available
原產國: TW
板上儲存類型: DDR4
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

IB953 High-Performance Single Board Computers

iBASE Technology IB953 High-Performance Single Board Computers (SBCs) are powered by 11th Gen. Intel® Core™ processors (codenamed Tiger Lake). The IB953 SBCs feature a 5G compatible M.2 3052 socket and 11th Gen. Intel® Core™ and Celeron® processors built on 10nm SuperFin process. This process allows up to 25% faster performance and greater AI acceleration. Measuring 146mm x 102mm (5.8" x 4") in a compact footprint, the single board computers offer impressive I/O and computing performance, making them an ideal platform for a broad range of demanding applications in factory automation, machine vision, healthcare, as well as retail environments.