MI889-D5

IBASE
103-MI889-D5
MI889-D5

製造商:

說明:
單板機 MINI-ITX SBC Intel Atom D5140 1.66GHz

壽命週期:
壽命結束:
計劃停產且製造商將停止供貨。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,575.57 HK$2,575.57
HK$2,541.71 HK$25,417.10
HK$2,508.66 HK$62,716.50
50 報價

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
RoHS:  
Mini-ITX
Intel
Atom D510
Atom D510
1.66 GHz
12 V
Ethernet, RS-232/422/485, SATA, USB
0 C
+ 60 C
170 mm x 170 mm
Bulk
品牌: IBASE
晶片組: 82801HBM
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: Intel Atom D510 1.66 GHz processor Mini-ITX motherboard with VGA, 2x PCI-E GbE LAN, with heatsink and fan
存儲容量: 2 GB
存儲類型: DDR2
處理器系列: Intel Atom D510
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473302000
ECCN:
4A994

MI888 / MI889 / MI890 Mini-ITX Motherboards

IBASE Technology's MI888 / MI889 / MI890 Mini-ITX Motherboards integrate with the Intel® Atom™ N450/D510 or N455/D425/D525 Processors and various controllers, graphic cores or chipsets. The MI888 features a single-channel DDR2 integrated memory controller (with DDR2-667MHz SO-DIMM on board) and display interfaces for VGA CRT and 18-bit single channel LVDS output. The MI889 supports up to 2GB of non-ECC system memory in a single DDR2 socket, dual display (VGA and LVDS), dual Gigabit Ethernet, four serial ports, two SATA interfaces, and eight USB 2.0 ports. The MI890 is equipped with four serial ports, two SATA II (3.0 Gbps) connectors, two Gigabit Ethernet, eight USB ports, and one CF Type II socket.
Learn More