IB918F-1202

IBASE
103-IB918F-1202
IB918F-1202

製造商:

說明:
單板機 AMD Ryzen Embedded V1000 Series 3.5" SBC

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,256.97 HK$4,256.97
HK$4,115.43 HK$41,154.30
HK$3,831.51 HK$95,787.75

商品屬性 屬性值 選擇屬性
IBASE
產品類型: 單板機
RoHS:  
REACH - SVHC:
IB918F
3.5 in
AMD
APU V1202B
APU V1202B
2.3 GHz to 3.3 GHz
32 GB
0 GB
12 V to 24 V
Audio, eDP, Ethernet, HDMI, LVDS, RS-232/422/485, SATA, USB 2.0, USB 3.1
0 C
+ 60 C
147 mm x 102 mm
備份電池開關: No Backup Battery
品牌: IBASE
存儲容量: 32 GB
存儲類型: DDR4, SO-DIMM
內核數目: 2 Core
產品類型: Single Board Computers
原廠包裝數量: 1
子類別: Computing
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8471500150
ECCN:
4A994

IB918 3.5" Form Factor Single Board Computer

iBASE Technology IB918 3.5" Form Factor Single Board Computer is powered by AMD Ryzen Embedded R1000 SoC, using either the dual-core R1606G or R1505G model, and optional heatsink with fan. The SBC combines the high-performance AMD ‘Zen’ CPU and ‘Vega’ GPU architectures to achieve high-class performance for next-generation embedded designs. iBASE Technology IB918 Computer supports up to 32GB DDR4-2400 and ECC memory modules. Storage and expansion sockets include an M.2 M-key interface, and two M.2 slots for type 2280/2230 architectures. The single board computer is also equipped with two HDMI, one eDP, two GbE ports, four USB 3.1, one SATA III, and a 12VDC to 24VDC input.