KTMX-UDOOBL-V8G.00

UDOO
742-KTMXUDOOBLV8G00
KTMX-UDOOBL-V8G.00

製造商:

說明:
單板機 UDOO BOLT GEAR - kit based on UDOO BOLT V8 with metallic case, WiFi module, power supply

Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
SECO
產品類型: 單板機
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
UDOO
AMD
Ryzen V1605B
Ryzen V1605B
2 GHz
32 GB
0 GB
19 V
Audio, Ethernet, GPIO, HDMI, I2C, SATA, SPI, UART, USB 3.0, USB 3.1, USB Type-C
130 mm x 130 mm x 70 mm
品牌: UDOO
組裝國家: Not Available
擴散國: Not Available
原產國: IT
存儲容量: 32 GB
存儲類型: DDR4
內核數目: 4 Core
功率消耗: 65 W
處理器系列: V1000
產品類型: Single Board Computers
原廠包裝數量: 50
子類別: Computing
每件重量: 2 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8471504090
USHTS:
8471410150
TARIC:
8471410000
ECCN:
5A992.C

BOLT GEAR

UDOO BOLT GEAR is a lightning-fast and customizable mini-PC ready to accept a vast array of memory, storage, and operating systems. The UDOO BOLT GEAR is based on a 4-core, 8-thread AMD Ryzen™ Embedded V1605B Processor and features AMD Radeon™ Vega 8 Graphics. Thanks to its two full-featured USB-C™ and two HDMI 2.0 ports, the UDOO BOLT GEAR can simultaneously drive four 4K monitors. The UDOO BOLT GEAR’s stylish design makes it the perfect match for any environment, whether living room, office, or wherever. Compact and lightweight at 13cm x 13cm x 7cm, it fits in the palm and can be easily attached to the back of a VESA mount display.