10K00067600X0

NexAIoT
230-10K00067600X0
10K00067600X0

製造商:

說明:
電腦模組 - COM COM Express Type 6-Pinouts 12/13th Gen Intel Core Processors

壽命週期:
Mouser新產品
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,518.65 HK$3,518.65

商品屬性 屬性值 選擇屬性
Nexcom
產品類型: 電腦模組 - COM
RoHS:  
Intel
Pentium
PCH
4.8 GHz
12 VDC
GPIO, I2C, PCle, USB, UART
0 C
+ 60 C
125 mm x 95 mm
品牌: NexAIoT
組裝國家: Not Available
擴散國: Not Available
原產國: TW
存儲容量: 64 GB
存儲類型: DDR5
產品類型: Computer-On-Modules - COM
系列: ICES676S
子類別: Computing
公司名稱: NexCOBOT
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180

ICES676S Computer-On-Module (COM)

NexCOBOT ICES676S Computer-On-Module (COM) is a COM Express Type 6-pinouts basic module that supports 12/13th Generation Intel® Core™/Pentium®/Celeron™ processors. This module features an Intel 610 series PCH chipset, a 2-channel DDR5 with non-ECC SO-DIMM 4800MHz up to 64GB, and a socket LGA 1700. The ICES676S COM integrated Intel UHD graphics engines expand via PCI Express graphic 1 x 16 lanes and support three Digital Display Interface (DDI). This device supports 1 x GBE LAN, 4 x USB 3.1 GEN1, 8 x USB 2.0, 4 x SATA 3.0, 2 x UART (TX/RX), HD audio, 8-bit DIO, and TPM. The high-performance COM operates at 0°C to 60°C temperature range and meets CE/FCC Class B certifications.