1599TABLBKBAT

Hammond Manufacturing
546-1599TABLBKBAT
1599TABLBKBAT

製造商:

說明:
單板運算外殼 FR ABS w/BatteryDoor 1.2x7.48x9.45" Blac

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
362 可於 10 天後送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$203.61 HK$203.61
HK$177.55 HK$887.75
HK$161.44 HK$1,614.40
HK$141.63 HK$3,540.75
HK$140.32 HK$7,016.00
HK$137.93 HK$13,793.00
HK$136.86 HK$27,372.00
HK$135.05 HK$67,525.00

商品屬性 屬性值 選擇屬性
Hammond
產品類型: 單板運算外殼
RoHS:  
Battery Enclosures
Battery Door Enclosure
Acrylonitrile Butadiene Styrene (ABS)
9.45 in
7.48 in
IP54
1599TAB
品牌: Hammond Manufacturing
組裝國家: Not Available
擴散國: Not Available
原產國: CA
深度: 1.18 in
特徵: Flame retardant, with battery compartment
外殼顏色: Black
封裝: Bulk
產品類型: Battery Enclosures
原廠包裝數量: 1
子類別: Battery
每件重量: 399.161 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8538109000
CAHTS:
3926909990
USHTS:
3926909989
JPHTS:
392690029
TARIC:
3926909790
ECCN:
EAR99

Enclosure Modification Solutions

Hammond Manufacturing offers a wide selection of enclosures that are available for various customized modifications. Numerous modifications are offered by Hammond Manufacturing, including cutouts, silk screening, special length extrusions, UV printing, and pressed-in hardware such as studs or standoffs.

Hand Held Tablet Enclosures

Hammond Hand Held Tablet Enclosures are designed for instruments or mobile data applications requiring a touch screen. Available in black or gray, the enclosures are molded form flame retardant ABS plastic and have a UL flammability rating of 94V-0. Assembled with Philips machine screws threaded into integral brass bushings, this series is ideal for applications requiring repetitive assembly and disassembly. Lap joint construction provides IP54 protection against dust and splashing water. Learn more.