NA-2O-DLINE

Neutrik
568-NA-2O-DLINE
NA-2O-DLINE

製造商:

說明:
音頻模組 Adapter - Line Level to Dante - 2 out - PoE or PoE injector required - MK 2

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 5

庫存:
5 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,468.06 HK$2,468.06
HK$2,405.42 HK$24,054.20

商品屬性 屬性值 選擇屬性
Neutrik
產品類型: 音頻模組
RoHS:  
Adapters
品牌: Neutrik
產品類型: Audio Modules
系列: Dante DLine
原廠包裝數量: 1
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090

Dante® DLine Audio Interfaces

NEUTRIK Dante® DLine Audio Interfaces feature end-of-network devices that connect analog audio equipment to the Dante network. The Line I/O to Dante interface is a breakout box, allowing up to two audio channels into the network. Designed for harsh stage conditions, the DLine devices offer enhanced ESD protection and an LED status indicator. The NEUTRIK Dante DLine Audio Interfaces require a Power over Ethernet (PoE) switch or a PoE injector (IEEE 802.3af/at; class 1) power supply. The audio devices have <2W power consumption, two input line level channels, and two output line level channels (NA-2I2O-DLINE).