U178

M5Stack
170-U178
U178

製造商:

說明:
音頻模組 Synth Unit is an audio module designed specifically for MIDI sound systems

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 40

庫存:
40 可立即送貨
工廠前置作業時間:
11 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$106.45 HK$106.45

商品屬性 屬性值 選擇屬性
M5Stack
產品類型: 音頻模組
RoHS:  
Audio Players
UART
5 V
1 W
品牌: M5Stack
尺寸: 48 mm x 24 mm x 16 mm
最高工作溫度: + 40 C
最低工作溫度: 0 C
產品類型: Audio Modules
原廠包裝數量: 10
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8519890000
USHTS:
8519893000
JPHTS:
851989000
KRHTS:
8519890000
TARIC:
8519890000
BRHTS:
85198900
ECCN:
EAR99

U178 Synth Unit

M5Stack U178 Synth Unit is an audio module designed for MIDI sound systems. This unit is equipped with a built-in SAM2695 audio synthesizer chip and a high-performance NS4150B class D amplifier chip. The U178 Synth unit accepts standard MIDI signals through serial communication. This unit includes audio synthesis and processing capabilities, such as audio synthesis, mixing, and sound effects processing. The U178 Synth unit supports the configuration of multi-channel instrument source output, four-stage EQ, and reverberation. This unit supports Arduino and UIFlow programming environments. The U178 Synth unit comes with a 20cm grove cable. This unit is used in the electronic music stage, STEAM education, and music production studio.