MIKROE-4221

Mikroe
932-MIKROE-4221
MIKROE-4221

製造商:

說明:
電源管理 IC 開發工具 AN to PWM 2 Click

庫存量: 12

庫存:
12 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$312.36 HK$312.36

商品屬性 屬性值 選擇屬性
Mikroe
產品類型: 電源管理 IC 開發工具
Add-On Boards
Voltage Mode PWM Controller
- 2.5 V to 2.5 V
LTC6992CS6
品牌: Mikroe
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
EAR99

Mixed Signal Click Boards

Mikroe Mixed Signal Click Boards are used for mixed-signal solutions for various applications. Click Boards are based around the mikroBUS™ interface standard and easily add incredible system capabilities. The devices are ideal for any application requiring mixed-signal solutions like analog-to-digital converters. 

AN To PWM 2 Click

Mikroe AN To PWM 2 Click is used to convert the value of the input analog signal to a fixed frequency PWM voltage output. Mikroe AN To PWM 2 Click has a duty cycle proportional to the input voltage. The board features an Analog Devices LTC6992CS6 Silicon Oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. The oscillator features a PWM signal controlled by analog input of -2.5V to 2.5V, a frequency range of up to 1 MHz, a frequency error of less than 1.7%, and good temperature stability. The board is ideal for heater control, PWM servo loops, LED dimming, signal isolation, and other duty cycle control applications.

Click Board™

MikroElektronika MikroBUS™ Adapter click boards™的設計可讓使用者以革命性的方式為開發板新增功能。使用者可將Click Board插入創新的MikroBUS™標準插槽,無需進行硬體設定即可開始使用。MikroElektronika mikroBUS™ Adapter Click Board的類別包括無線通訊模組、有線通信模組、感測器模組及其他模組與配件。