453-00137-K1

Ezurio
239-453-00137-K1
453-00137-K1

製造商:

說明:
開發板及套件 - 其他處理器 Development Board for the 60 Series SOM using 1 Gb LPDDR2 RAM and 2 Gb NAND flash, (Atmel ATSAMA5D36, 88W8997)

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
20 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$6,992.26 HK$6,992.26

商品屬性 屬性值 選擇屬性
Ezurio
產品類型: 開發板及套件 - 其他處理器
RoHS:  
60 Series SOM
Development Boards
453-00137, 453-00003
Bulk
品牌: Ezurio
用於: 60 Series SOM, ATSAMA5D36, 88W8997, 453-00137
產品類型: Development Boards & Kits - Other Processors
原廠包裝數量: 1
子類別: Development Tools
公司名稱: 60 Series
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090

60 Series SOMs Development Boards

Ezurio 60 Series SOMs Development Boards are designed to facilitate the evaluation of the 60 Series SOMs product family. The 453-00137-K1 development board uses 1Gb LPDDR2 RAM and 2Gb NAND flash. The 453-00138-K1 development board implements 2Gb LPDDR2 RAM and 4Gb NAND flash. The 455-00003 development board provides 1Gb LPDDR1 RAM and 2Gb NAND flash. Furthermore, the 455-00004 is an LCD Touchscreen for the 60 Series SOM development board (add-on).