CGD1700HB2P-BM2

Wolfspeed
941-CGD1700HB2P-BM2
CGD1700HB2P-BM2

製造商:

說明:
電源管理 IC 開發工具 Half-Bridge Gate Driver for 1.7 kV BM2 Module

庫存量: 3

庫存:
3 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,525.18 HK$2,525.18

商品屬性 屬性值 選擇屬性
Wolfspeed
產品類型: 電源管理 IC 開發工具
RoHS: N
Evaluation Boards
Gate Driver
CAS300M17BM2
品牌: Wolfspeed
組裝國家: Not Available
擴散國: Not Available
原產國: CN
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
JPHTS:
853710000
TARIC:
8473302000
ECCN:
EAR99

CGD1700HB2P-BM3 Gate Drivers

Wolfspeed CGD1700HB2P-BM3 Gate Drivers are optimized for use with Wolfspeed’s High-Performance BM3 Half-Bridge Power Modules. These gate drivers have high-frequency, ultra-fast switching operations and onboard 2W isolated power supplies. The CGD1700HB2P-BM3 has primary OVLO and reverse polarity protection and secondary UVLO with hysteresis. Differential inputs for increased noise immunity and increased current trip level versatility are features of these drivers, as well as very low isolation capacitance, onboard overcurrent, shoot-through, and reverse polarity protection. Single-ended to differential daughter boards are available (CGD12HB00D). Wolfspeed CGD1700HB2P-BM3 Gate Driver applications include Wolfspeed 62mm BM3 module evaluation and DC bus voltage up to 1500V.