VEML6030-SB

Vishay Semiconductors
78-VEML6030-SB
VEML6030-SB

製造商:

說明:
多功能感測器開發工具 Sensor Eval Board For VEML6030

庫存量: 1

庫存:
1
可立即送貨
在途量:
10
預期17/3/2026
工廠前置作業時間:
5
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$109.33 HK$109.33

商品屬性 屬性值 選擇屬性
Vishay
產品類型: 多功能感測器開發工具
RoHS:  
Evaluation Boards
Optical Sensor
VEML6030
Bulk
品牌: Vishay Semiconductors
組裝國家: Not Available
擴散國: Not Available
原產國: DE
用於: Vishay VEML6030 Sensor
產品類型: Multiple Function Sensor Development Tools
系列: SensorXplorer
原廠包裝數量: 1
子類別: Development Tools
公司名稱: SensorXplorer
每件重量: 34.712 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8541409090
MXHTS:
8473300401
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VEML6030-SB Sensor Board

Vishay VEML6030-SB Sensor Board allows for the demonstration and evaluation of the VEML6030 Ambient Light Sensor With I2C Interface, when used with the Vishay SensorXplorer™.