YF45018-61NF

TE Connectivity
814-YF45018-61NF
YF45018-61NF

製造商:

說明:
天線 YAGI,FWG,3,450-490MH Z, TB,8.6,FOLDED YA

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,503.27 HK$1,503.27
HK$1,373.73 HK$13,737.30
HK$1,333.12 HK$33,328.00

商品屬性 屬性值 選擇屬性
TE Connectivity
產品類型: 天線
ISM Antennas - ISM, MICS, UHF, VHF, UWB
Yagi
450 MHz
490 MHz
Connector
N Female
品牌: TE Connectivity
組裝國家: Not Available
擴散國: Not Available
原產國: CN
原廠包裝數量: 1
子類別: Antennas
每件重量: 1.775 kg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8529101000
CAHTS:
8529100090
USHTS:
8517710000
ECCN:
5A991.g

Two-Way Radio Antennas

TE Connectivity's (TE) Two-Way Radio Antennas are rugged and reliable for critical mobile and portable handheld communication applications. These antennas support 30MHz to 6000MHz and are available in most industry standards and configurations for high-performance communications. TE offers a comprehensive portfolio of antenna types across multiple frequency bands. Applications include public safety, transportation, utility, industrial, and military.

Antenna Solutions

TE Connectivity's (TE) Antenna Solutions are designed with the highest quality for superior performance. These antennas offer solutions for cellular, Wi-Fi®, BLUETOOTH®, RFID, GPS, and two-way radio operational critical applications. In addition, custom antenna design and manufacturing are available. TE Antenna Solutions enable customers to securely connect devices without compromising reliability, speed, or performance.