APM-IOT-GATEWAY

Trumeter
186-APM-IOT-GATEWAY
APM-IOT-GATEWAY

製造商:

說明:
閘道 APM Gateway with Standard Trumeter Cloud online dashboard subscription

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
14 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,446.39 HK$1,446.39
HK$1,277.55 HK$12,775.50
HK$1,219.19 HK$30,479.75

商品屬性 屬性值 選擇屬性
Trumeter
產品類型: 閘道
RoHS:  
Gateways
Ethernet
12 VDC
24 VDC
- 20 C
+ 60 C
品牌: Trumeter
組裝國家: Not Available
擴散國: Not Available
原產國: MY
尺寸: 125 mm x 125 mm x 25 mm
功率消耗: 1.5 W
產品類型: Gateways
系列: APM
原廠包裝數量: 1
子類別: Ethernet & Communication Modules
公司名稱: TRUMETER
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

APM Gateway with APM Link

Trumeter APM Gateway with APM Link is a remote monitoring solution designed for up to 4 APMs with Trumeter Cloud. This gateway uses APM links for seamless integration and secure connectivity. The APM gateway remotely monitors system readings status and provides real-time alerts via email and SMS. This gateway features a plug-and-play design out-of-the-box with simple wiring and configuration and comes with an Ethernet connection and a Trumeter Cloud online dashboard subscription. The APM gateway provides a compact design for easy installation and can export data recording securely stored in the cloud. This device operates at a 12V to 24V input voltage range, 1.5W maximum power, 20mA APM current link, and 50Hz to 60Hz supply frequency range. The APM gateway is ideal for IoT applications and comes with an IP20 rating.