Colibri iMX6S 256MB IT

Toradex
145-0016
Colibri iMX6S 256MB IT

製造商:

說明:
系統模組 - SOM Colibri iMX6S 256MB IT V1.1B

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。
Mouser目前不在您的地區出售本產品。

供貨情況

庫存:

商品屬性 屬性值 選擇屬性
Toradex
產品類型: 系統模組 - SOM
付運限制:
 Mouser目前不在您的地區出售本產品。
RoHS:  
Colibri iMX6
Colibri
NXP
i.MX 6Solo
800 MHz
256 MB
3.3 V
Analog, CAN, I2C, IrDA, SPI, UART, USB
- 40 C
+ 85 C
67.6 mm x 36.7 mm x 6.2 mm
品牌: Toradex
快取記憶體: 512 KB
組裝國家: Not Available
擴散國: Not Available
原產國: JP
閃光: 4 GB
存儲類型: DDR3
內核數目: 1 Core
功率消耗: 600 mW to 1.8 W
產品類型: System-On-Modules - SOM
原廠包裝數量: 1
子類別: Computing
零件號別名: 00161101
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Colibri Arm® SODIMM-Sized System-on-Modules (SoMs)

Toradex Colibri Arm® SODIMM-Sized System-on-Modules (SoMs) are miniaturized modules based on the NXP i.MX 8X, i.MX 6ULL, i.MX 7, and i.MX 6 SoCs. The modules are pin-compatible, ensuring the scalability of applications developed on them. The Colibri family delivers cost-performance-optimized designs. An extensive range of Colibri-compatible carrier boards provides easy product development on the Colibri Arm® family of modules.

i.MX 6/6ULL Computer-on-Modules

Toradex i.MX 6/6ULL Computer-on-Modules are used in both the Colibri and Apalis system-on-modules (SoMs) families, providing various performance options for budget-driven customers. The multi-core Arm®-based solutions based on the NXP i.MX 6 and i.MX 6ULL processors offer scalable performance, multimedia support, and low power consumption. These devices can be used to build products for industrial automation, automotive, medical, and many more applications.

Computer on Modules / System on Modules

Toradex Computer on Modules (CoM) and System on Modules (SoM) offer reliable and cost-effective embedded platforms for building end products. Toradex provides an extensive range of CoMs and SoMs to accelerate time-to-market and reduce development time. These devices withstand use under extreme conditions such as high vibration and high humidity.