2166

Tinkerforge
221-2166
2166

製造商:

說明:
電源管理模組 Silent Stepper Bricklet 2.0: Silently drives one bipolar stepper motor with up to 46V and 1.6A per phase

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
5
1
待付運
4
預期24/2/2026
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$464.35 HK$464.35

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 電源管理模組
RoHS:  
Stepper Motors
46 V
1.6 A
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 40 mm x 40 mm x 15mm
輸入電壓(最小值): 8 V
產品類型: Power Management Modules
系列: Bricklet
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: Silent Stepper Bricklet 2.0
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Silent Stepper Bricklet 2.0

Tinkerforge Silent Stepper Bricklet 2.0 lets the user control one bipolar stepper motor with a maximum current of 1.6A and a maximum voltage of 46V per phase. The direction, velocity, and acceleration of the connected motor can be controlled using the provided API that supports many programming languages. The stepper motor is powered by an external power supply connected directly to the Bricklet (black connector). The Silent Stepper Bricklet 2.0 can be run in a variety of different modes. These include completely noiseless (Stealth mode), smart energy optimizations (Coolstep mode), or maximized torque (Classic mode).