2165

Tinkerforge
221-2165
2165

製造商:

說明:
電源管理模組 DC Bricklet 2.0: Drives one brushed DC motor with up to 28V and 5A (peak)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$306.44 HK$306.44

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 電源管理模組
RoHS:  
28 V
5 V
10 mA
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 40 mm x 40 mm x 15 mm
輸入電壓(最小值): 6 V
產品類型: Power Management Modules
系列: Bricklet
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: DC Bricklet 2.0
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8537109170
ECCN:
EAR99

DC Bricklet 2.0

Tinkerforge DC Bricklet 2.0 lets the user to control one DC brushed motor (28Vmax and 5Apeak) over USB. The direction, velocity, and acceleration of the connected motor can be controlled using the provided API that supports many programming languages. Additionally, the API provides the possibility to measure current consumption and the voltage of the power supply as well. It also triggers callbacks in case of overtemperature and overcurrent situations. The drive mode can be switched between Drive/Brake and Drive/Coast.