2164

Tinkerforge
221-2164
2164

製造商:

說明:
溫度感測器模組 Industrial PTC Bricklet: Reads temperatures from Pt100 und Pt1000 sensors

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 3

庫存:
3 可立即送貨
工廠前置作業時間:
2 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$260.00 HK$260.00

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 溫度感測器模組
RoHS:  
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 40 mm x 40 mm x 12 mm
高度: 12 mm
長度: 40 mm
產品類型: Temperature Sensor Modules
系列: Bricklet
原廠包裝數量: 1
子類別: Sensor Modules
公司名稱: Industrial PTC Bricklet
寬度: 40 mm
每件重量: 40 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
9025198085
TARIC:
9025190090
ECCN:
EAR99

Industrial PTC Bricklet

Tinkerforge Industrial PTC Bricklet can be used to extend the features of Bricks by the capability to measure temperature with Pt100 and Pt1000 sensors. The measured temperature can be read out in °C with 0.05% accuracy at the full scale of -246°C to 849°C. The Pt100 and Pt1000 sensors of 2-wire, 3-wire, or 4-wire type can be used as per the requirement. This Bricklet is not galvanically isolated to the Tinkerforge system. The problems such as undesired connections, ground loops, or short circuits can be prevented by using the Bricklet together with an Isolator Bricklet.