2161

Tinkerforge
221-2161
2161

製造商:

說明:
多功能感測器開發工具 IMU Bricklet 3.0: Full fledged AHRS with 9 degrees of freedom

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$510.79 HK$510.79

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 多功能感測器開發工具
RoHS:  
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
產品類型: Multiple Function Sensor Development Tools
系列: Bricklet
原廠包裝數量: 1
子類別: Development Tools
公司名稱: IMU Bricklet 3.0
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
9014206000
ECCN:
EAR99

IMU Bricklet 3.0

Tinkerforge IMU Bricklet 3.0 houses a 3-axis accelerometer, magnetometer (compass), and gyroscope and works as an inertial measurement unit. This device can measure 9 degrees of freedom and computes quaternions, linear acceleration, gravity vector as well as independent heading, roll, and pitch angles. All this makes the IMU Bricklet 3.0 a complete attitude and heading reference system. The IMU Bricklet 3.0 provides an API that supports many programming languages. This allows access to the calculated data and also the acceleration, magnetic field, and angular velocity of the three axes.