2156

Tinkerforge
221-2156
2156

製造商:

說明:
電源管理模組 Performance DC Bricklet: Drives one brushed DC motor with up to 36V and 10A

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 2

庫存:
2 可立即送貨
工廠前置作業時間:
1 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$557.23 HK$557.23

商品屬性 屬性值 選擇屬性
Tinkerforge
產品類型: 電源管理模組
RoHS:  
Stepper Motors
36 V
5 V
12 mA
品牌: Tinkerforge
組裝國家: Not Available
擴散國: Not Available
原產國: DE
尺寸: 80 mm x 80 mm x 22 mm
輸入電壓(最小值): 6 V
產品類型: Power Management Modules
系列: Bricklet
原廠包裝數量: 1
子類別: Embedded Solutions
公司名稱: Performance DC Bricklet
每件重量: 100 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8504404000
USHTS:
8504404000
TARIC:
8504409590
MXHTS:
8504401300
ECCN:
EAR99

Performance DC Bricklet

Tinkerforge Performance DC Bricklet can control one DC brushed motor (maximum 36V and 10A continuously). The direction, velocity, and acceleration of the connected motor can be controlled using the provided API that supports many programming languages. Additionally, the API provides the possibility to measure current consumption or the input voltage as well. This also triggers callbacks in case of overtemperature and overcurrent situations. The Performance DC Bricklet comes with two optocoupled inputs that can be configured as end-stops. The six user-configurable status LEDs can be used to show the GPIO state, motor direction, errors, and more.