TPSM8S6B24MOYR

Texas Instruments
595-TPSM8S6B24MOYR
TPSM8S6B24MOYR

製造商:

說明:
電源管理模組 4V to 16V input 25A 4x stackable PMBus p

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 493

庫存:
493 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
包裝:
完整捲(訂購多個500)

Pricing (HKD)

數量 單價
總價
零卷 / MouseReel™
HK$239.45 HK$239.45
HK$212.82 HK$2,128.20
HK$198.51 HK$4,962.75
HK$192.35 HK$9,617.50
HK$186.10 HK$18,610.00
HK$173.69 HK$43,422.50
完整捲(訂購多個500)
HK$158.81 HK$79,405.00
1,000 報價
† HK$55.00 MouseReel™費用將加入您的購物車內並自動計算。所有MouseReel™訂單均不能取消和不能退換。

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理模組
RoHS:  
Power Modules
16 V
500 mV to 5.5 V
25 A
275 kHz to 1.1 MHz
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: MX
尺寸: 16 mm x 11 mm x 4.3 mm
輸入電壓(最小值): 2.95 V
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
封裝: MouseReel
產品類型: Power Management Modules
系列: TPSM8S6B24S
原廠包裝數量: 500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8542391090
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPSM8S6B24S PMBus® Power Module

Texas Instruments TPSM8S6B24S PMBus® Power Module is a highly integrated, easy-to-use, non-isolated DC-DC buck power module with added manufacturer-specific PMBus commands. Adding EXTENDED_WRITE_PROTECT and PASSKEY restricts Write capability with a greater resolution than the standard Write Protect command and improves security against malicious access to the PMBus. TPSM8S6B24S is a 25A power module and can source up to 100A with four × stackability. The device can overdrive the internal 5V LDO with an external 5V supply to enable a lower input voltage range down to 2.95V and improve the converter's efficiency. The Texas Instruments TPSM8S6B24S power module uses a proprietary fixed-frequency current-mode control with input feedforward and selectable internal compensation components. This feature is provided for minimal size and stability over various output capacitances.