TPSM82816PVCAR

Texas Instruments
595-TPSM82816PVCAR
TPSM82816PVCAR

製造商:

說明:
電源管理模組 6-V 6-A step-down mo dule with optional

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 6,801

庫存:
6,801 可立即送貨
工廠前置作業時間:
18 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$57.21 HK$57.21
HK$51.29 HK$512.90
HK$42.00 HK$4,200.00
HK$39.87 HK$9,967.50
HK$35.76 HK$17,880.00
HK$31.89 HK$31,890.00
完整捲(訂購多個2500)
HK$27.04 HK$67,600.00
10,000 報價

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理模組
RoHS:  
Power Modules
6 V
600 mV to 5.5 V
6 A
1.8 MHz to 4 MHz
品牌: Texas Instruments
組裝國家: PH
擴散國: US
原產國: PH
尺寸: 2.5 mm x 3 mm x 2 mm
輸入電壓(最小值): 2.7 V
負載調整率: 0.05 %/A
最高工作溫度: + 125 C
最低工作溫度: - 40 C
濕度敏感: Yes
封裝: Reel
封裝: Cut Tape
產品類型: Power Management Modules
系列: TPSM82816
原廠包裝數量: 2500
子類別: Embedded Solutions
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

此功能需要啟用JavaScript。

CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99

TPSM82816 DC/DC Power Module

Texas Instruments TPSM82816 DC/DC Power Modules are based on a fixed-frequency peak current-mode control topology. These power modules are pin-to-pin 3A, 4A, and 6A compatible high, efficiency, and easy-to-use synchronous step-down DC/DC power modules with integrated inductors. The TPSM82816 modules operate at an adjustable frequency range from 1.8MHz to 4MHz and can be synchronized to an external clock in the same frequency range. These DC/DC modules provide a 1% output voltage accuracy in PWM mode that helps design a power supply with high output voltage accuracy. The TPSM82816 modules are used in optical modules, data center interconnect, signal measurement, source generation, instrumentation, patient monitoring and diagnostics, wireless infrastructure, and ruggedized communication.