TPS7N53EVM-138

Texas Instruments
595-TPS7N53EVM-138
TPS7N53EVM-138

製造商:

說明:
電源管理 IC 開發工具 TPS7N53 evaluation m odule

壽命週期:
新產品:
該製造商的新產品。

庫存量: 15

庫存:
15 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$602.61 HK$602.61

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
1.1 V to 2.2 V
500 mV to 1.5 V
TPS7N53
TPS7N53-138
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000

TPS7N53EVM-138 Evaluation Module

Texas Instruments TPS7N53EVM-138 Evaluation Module is configured to evaluate the operation of the TPS7N53 linear regulator for possible use in a circuit application. The TI TPS7N53EVM-138 configuration includes a single low-noise, high-accuracy linear regulator for a wide range of applications. The TPS7N53 regulator can deliver up to 3A to the load with low VIN to VOUT dropout voltage. A high-performance load transient circuit is enclosed to help the user with high-speed load transient testing. Low inductive current loops are integrated into the board to assist with input and output current measurements.