TPS53676EVM-084

Texas Instruments
595-TPS53676EVM-084
TPS53676EVM-084

製造商:

說明:
電源管理 IC 開發工具 TPS53676 7-phase AVS Bus controller eval

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$5,910.18 HK$5,910.18

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Switching Controller
4.5 V to 17 V
880 mV
TPS53676
TPS53676-084
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
輸出電流: 240 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS53676EVM Controller Evaluation Module (EVM)

Texas Instruments TPS53676EVM Controller Evaluation Module (EVM) allows users to evaluate the TPS53676 controller. The controller is dual channel (6+0, 6+1 or 5+2 phases), D-CAP+ synchronous buck driverless control with PMBus Interface. The device operates using a voltage supply between 4.5V and 17V. The controller allows programming and monitoring via the PMBus interface. For ease of evaluation, the Texas Instruments TPS53676EVM requires only one (12V) input supply and an output load to get started with testing. However, the user can opt to independently provide 5V for greater control over the power stage voltage. With the addition of the Fusion Digital Power™ Designer software, the evaluation module's PMBus™ interface allows access to the controller NVM for evaluation of additional configuration, control and monitoring possibilities.