TPS25750EVM

Texas Instruments
595-TPS25750EVM
TPS25750EVM

製造商:

說明:
介面開發工具 TPS25750 highly integrated USB Type-C and USB PD controller evaluation module

庫存量: 13

庫存:
13 可立即送貨
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,490.53 HK$1,490.53

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 介面開發工具
RoHS:  
Evaluation Modules
USB PD Controller
TPS25750
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
接口類型: USB Type-C
產品類型: Interface Development Tools
系列: TPS25750
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8473301180
ECCN:
EAR99

TPS25750EVM Evaluation Module (EVM)

Texas Instruments TPS25750EVM Evaluation Module (EVM) is a complete reference design for single-port USB Type-C™ and Power Delivery (PD) applications. The evaluation module allows the user to develop various power profiles and debug existing USB Type-C and Power Delivery systems. The TPS25750EVM uses the TPS25750D version of the TPS25750 and can also verify the performance of the TPS25750S. The TPS25750D features a high-voltage integrated source path in a 4mmx6mm QFN package. The Texas Instruments TPS25750S uses an external NFET power path and is packaged in a 4mmx4mm QFN package.