TMDXIDK5718

Texas Instruments
595-TMDXIDK5718
TMDXIDK5718

製造商:

說明:
開發板及套件 - ARM Production AM571x ID K

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

工廠前置作業時間:
12 週 工廠預計生產時間。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$8,868.15 HK$8,868.15

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 開發板及套件 - ARM
RoHS: N
TMDXIDK5718
Development Kits
ARM Cortex A15
AM571x
品牌: Texas Instruments
組裝國家: Not Available
擴散國: Not Available
原產國: US
工作電源電壓: 5 V
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: Sitara
每件重量: 559 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
5A992.C

TMDXIDK5718 Industrial Development Kit

Texas Instruments TMDXIDK5718 Industrial Development Kit (IDK) supports the single-core AM57x with Cortex® A-15 running at 1.5GHz, targeted for Industrial applications. This kit includes support for simultaneous 6-port Ethernet, 2xRGMII, and 4xMII. The kit has integrated industrial Ethernet and Fieldbus protocols for a simultaneous master/slave, master/master, or slave/slave operation. The Texas Instruments TMDXIDK5718 includes PCIe and GPMC expansion ports for a fast parallel external interface and a camera daughter card to enable machine vision applications.