BQ25188EVM

Texas Instruments
595-BQ25188EVM
BQ25188EVM

製造商:

說明:
電源管理 IC 開發工具 BQ25188 evaluation m odule

壽命週期:
新產品:
該製造商的新產品。

庫存量: 18

庫存:
18 可立即送貨
工廠前置作業時間:
12 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$503.97 HK$503.97

商品屬性 屬性值 選擇屬性
Texas Instruments
產品類型: 電源管理 IC 開發工具
RoHS:  
Evaluation Modules
Battery Management
2.7 V to 18 V
2.2 V to 4.6 V
BQ25188
BQ25188
品牌: Texas Instruments
組裝國家: US
擴散國: Not Available
原產國: US
接口類型: I2C
最高工作溫度: + 125 C
最低工作溫度: - 40 C
輸出電流: 3 A
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

bq25188EVM Battery Charger Evaluation Module

Texas Instruments bq25188EVM Battery Charger Evaluation Module (EVM) was designed to evaluate the bq25188 device. The bq25188 device is an I2C, 1A single-cell linear battery charger, 18V input, power path, ship mode, and battery tracking. The Texas Instruments bq25188EVM supports charge currents up to 1A and SYS currents up to 3A. It provides an external MR for device pushbutton functionality evaluation, a TS potentiometer circuit for TS functionality evaluation, and a USB2ANY port for I2C interfacing functionality. The Texas Instruments bq25188EVM also includes a discrete LDO for digital pull-up rails with jumpers for configurability.