P0087

Terasic Technologies
993-P0087
P0087

製造商:

說明:
子卡及OEM板 HDMI-HSTC (VER.1.4) CARD (THDB-HDMI)

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
暫無庫存
工廠前置作業時間:
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,446.19 HK$2,446.19

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 子卡及OEM板
RoHS:  
Daughter Boards
HDMI
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: HDMI HSTC 1.4 card
接口類型: HSTC, I2S
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: HDMI-HSTC-1.4
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0087 THDB-HDMI Daughter Board

Terasic Technologies P0087 THDB-HDMI Daughter Board is an HDMI transmitter / receiver daughter board with high-speed terasic connector (HSTC) interface. This board allows host boards that support HSTC-compliant connectors to control through the HSTC interface. Terasic Technologies P0087 THDB-HDMI Daughter Board is available as part of a kit that contains complete reference designs with source code written in Verilog and C.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.