P0079

Terasic Technologies
993-P0079
P0079

製造商:

說明:
子卡及OEM板 CAMERA LINK RECEIVER HSMC CARD (CLR-HSMC

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,046.70 HK$2,046.70

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 子卡及OEM板
RoHS:  
Daughter Cards
DE3, DE4, DE2-115, Camera Link
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: CLR-HSMC camera link receiver daughter card
尺寸: 78.1 mm x 69.4 mm
接口類型: HSMC
工作電源電壓: 2.5 V, 3.3 V
產品類型: Daughter Cards & OEM Boards
原廠包裝數量: 1
子類別: Embedded Solutions
零件號別名: CLR-HSMC
每件重量: 199.890 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0079 CLR-HSMC Daughter Card

Terasic Technologies P0079 CLR-HSMC Daughter Card is designed to provide camera link connections that serve as communication interfaces for vision applications. This daughter card employs a high-speed mezzanine connector (HSMC) to interface with the motherboard hosting HSMC/HSTC carriers such as the DE4, DE3, and DE2-115. The board comes with standard camera link modes that include the base, medium, and dual base assembly. Terasic Technologies P0079 CLR-HSMC Daughter Card features a simple interface, automatic detection by hardware or software, and two LVDS 28-bit channel link chips (DS90CR288A).

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.