P0060

Terasic Technologies
993-P0060
P0060

製造商:

說明:
可編程邏輯 IC 開發工具 INDUSTRIAL COMM BOARD (ICB-HSMC)

庫存量: 1

庫存:
1 可立即送貨
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,602.82 HK$1,602.82

商品屬性 屬性值 選擇屬性
Terasic
產品類型: 可編程邏輯 IC 開發工具
RoHS:  
Development Boards
FPGA
EP4CE115
品牌: Terasic Technologies
組裝國家: Not Available
擴散國: Not Available
原產國: TW
描述/功能: FPGA interface development board
尺寸: 130.2 mm x 78.11 mm
接口類型: USB
工作電源電壓: 12 V
封裝: Bulk
產品類型: Programmable Logic IC Development Tools
系列: Daughter Card - Networking
原廠包裝數量: 1
子類別: Development Tools
零件號別名: HSMC-ICB
每件重量: 270 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99

P0060 Industrial Communication Board (ICB-HSMC)

Terasic Technologies P0060 Industrial Communication Board (ICB-HSMC) is designed to provide common industry-standard interfaces for FPGA platforms. These FPGA platforms should support RS-232, RS-485, and CAN connectivity through a high-speed mezzanine connector (HSMC). This ICB-HSMC board allows users to set up a communication network for industrial standard interfaces on the ICB. Terasic Technologies P0060 ICB-HSMC board features one RS-232 interface, one GPIO interface, four RS-485 interfaces, two CAN interfaces, and four PIO interfaces. The board is an ideal addition to the DE2-115 platform for developing industrial networking solutions on Altera FPGAs.

Daughter & Adapter Boards for FPGA Dev Kits

Terasic Daughter and Adapter Boards for FPGA Development Kits include various daughter cards and adapter boards designed to expand the capabilities of the FPGA development kits. These boards include options such as Aptina sensors, camera link connections, digital video recording, communication interfaces, and transmitter/receiver functions. The Terasic Daughter and Adapter Boards also come with Analog-to-Digital & Digital-to-Analog interfaces, Ethernet connection, and SATA interface conversion.