RUTM50200800

Teltonika
236-RUTM50200800
RUTM50200800

製造商:

說明:
路由器 5G / LTE Cellular Router, 5G Sub-6 GHz SA, NSA 2.4, 3.4Gbps DL / 900, 550Mbps UL / 4G (LTE), Cat 19, Dual SIM, WiFi 5 Ghz, GPS, USB, 5 x Ethernet. Region: Japan. Power supply: Japan. Certified: Giteki

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 4

庫存:
4
可立即送貨
在途量:
10
預期13/4/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$4,923.78 HK$4,923.78

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 路由器
RoHS:  
Routers
1.6 Gb/s
5
USB
9 VDC
50 VDC
- 40 C
+ 75 C
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LT
尺寸: 132 mm x 44.2 mm x 95.1 mm
閃光: 16 MB, 256 MB
IP額定值: IP30
存儲類型: DDR3
功率消耗: 18 W
產品類型: Routers
協議 - WiFi (802.11): 802.11b/g/n/ac
隨機存儲器: 256 MB
安全性: WPA2
系列: RUTM50
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUTM50 Cellular 5G Routers

Teltonika RUTM50 Cellular 5G Routers feature USSD that supports sending and reading unstructured supplementary service data messages. These routers offer ultra-high cellular speeds of up to 3.4Gbps. The dual SIM routers incorporate auto-failover and backup WAN while supporting SA and NSA 5G architectures. These routers are backward compatible with 4G (LTE Cat 19), making it ideal for future-proofing industrial networking solutions. The RUTM50 Cellular 5G routers also offer a whitelist, blacklist wireless MAC filter and port forwards, traffic rules, and a custom rules firewall. These routers feature auto APN and direct connection (bridge) between the mobile ISP and device on the LAN. The RUTM50 Cellular 5G routers operate at 9VDC to 50VDC input voltage range and -40°C to +75°C temperature range. These routers are used in energy and utility connectivity, sensor networks, and remote monitoring.

RUTM502x Cellular 5G Router

Teltonika RUTM502x Cellular 5G Router offers ultra-high cellular speeds of up to 3.4Gbps. This router features dual-sim, auto-failover, backup WAN, and other switching scenarios. The RUTM50 5G router supports both SA and NSA 5G architectures. This router is also compatible with 4G (LTE Cat 19/18), making it perfect for future-proofing. The RUTM50 5G router features 256MB, DDR3 RAM, 16MB serial NOR flash, and 256MB serial NAND flash memory.