RUT206010000

Teltonika
236-RUT206010000
RUT206010000

製造商:

說明:
路由器 4G CAT4, Cellular Router, Dual SIM, WiFi 2.4 Ghz, 2 x Ethernet, 2x I/O. RS232 and RS485. microSD. Active and passive PoE in. Regions: Europe, Australia, Asia-Pacific. No PSU added.

壽命週期:
新產品:
該製造商的新產品。
ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 47

庫存:
47
可立即送貨
在途量:
20
預期10/3/2026
20
預期17/3/2026
工廠前置作業時間:
7
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,484.20 HK$1,484.20

商品屬性 屬性值 選擇屬性
Teltonika
產品類型: 路由器
RoHS:  
Cellular Routers
580 MHz
100 Mb/s
2 Port
RS-232
9 VDC
57 VDC
- 40 C
+ 75 C
品牌: Teltonika
組裝國家: Not Available
擴散國: Not Available
原產國: LT
尺寸: 83 mm x 25 mm x 83 mm
閃光: 32 MB
IP額定值: IP30
存儲類型: DDR2
工作電源電壓: 9 VDC to 57 VDC
功率消耗: 3.5 W
產品類型: Routers
協議 - WiFi (802.11): WiFi - 802.11b/g/n
隨機存儲器: 128 MB
安全性: WPA2-PSK, WPA3-EAP, WPA3-SAE, WPA-EAP
系列: RUT206
原廠包裝數量: 10
子類別: Ethernet & Communication Modules
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8517620090
USHTS:
8517620020
JPHTS:
851762010
TARIC:
8517620000
ECCN:
5A991.c.10.b

RUT206 Industrial Routers

Teltonika RUT206 Industrial Routers are compact 4G Cat 4 routers with a rugged design. These routers support RS232 and RS485 serial interfaces, along with active and passive PoE inputs. The RUT206 routers also support Modbus, DNP3, and DLMS industrial protocols. These routers feature reverse polarity protection, a 2-pin industrial DC power socket, and surge protection >58V at 10μs minimum. The RUT206 routers operate from -40°C to 75°C temperature range and 10% to 90% non-condensing humidity range. These routers are IP30 rated and come in DIN rail, wall mount, and last surface mounting options. The RUT206 routers are ideal for Internet of Things (IoT) and Machine-to-Machine (M2M) applications.