FLXPK1

Tekscan
776-FLXPK1
FLXPK1

製造商:

說明:
多功能感測器開發工具 Includes protoyping board (with Arduino Nano, multicolor LED, battery clip), three (3) analog circuit modules, two (2) FlexiForce A201 sensors (1lb and 25lb), USB cable, 9V battery, open sourse software Arduino based.

庫存量: 17

庫存:
17
可立即送貨
在途量:
15
工廠前置作業時間:
2
工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$3,692.26 HK$3,692.26

商品屬性 屬性值 選擇屬性
Tekscan
產品類型: 多功能感測器開發工具
RoHS:  
Prototyping Kits
Force Sensor
A201
9 V
Box
品牌: Tekscan
組裝國家: Not Available
擴散國: Not Available
原產國: US
產品類型: Multiple Function Sensor Development Tools
系列: FLXPK
原廠包裝數量: 1
子類別: Development Tools
公司名稱: FlexiForce
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

FlexiForce™ Prototyping Kit

Tekscan FlexiForce™ Prototyping Kit allows engineers and designers to plug a preferred circuit module (or modules), easily make sensitivity adjustments, and gain insight into how a FlexiForce sensor will behave in a user's prototype. The kit comes with three interchangeable analog circuit modules, and the resistor/capacitor values are easy to swap out. The open-source nature facilitates efficient progression to field testing and the final embedded design.