SFCA160GH1AO2TO-C-8C-21P-STD

Swissbit
922-607966
SFCA160GH1AO2TO-C-8C-21P-STD

製造商:

說明:
記憶卡 F-86 160 GB 3D PLC Flsh -40C to +85C SUGGESTED ALT SFCA160GH1AO2TO-C-8C-22P-STD

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 11

庫存:
11 可立即送貨
數量超過11會受到最小訂單要求的限制。
最少: 1   多個: 1   上限: 5
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$2,633.77 HK$2,633.77

可能更換

Swissbit SFCA160GH1AO2TO-C-8C-22P-STD
Swissbit
記憶卡 Industrial CFast Card, F-86, 160 GB, 3D PSLC Flash, 0C to +70C
NRND: 不建議用於新設計。

商品屬性 屬性值 選擇屬性
Swissbit
產品類型: 記憶卡
CFast Cards
160 GB
SATA
223 MB/s
373 MB/s
PSLC
3.3 V
0 C
+ 70 C
42.8 mm x 36.4 mm x 3.6 mm
F-86
品牌: Swissbit
組裝國家: Not Available
擴散國: Not Available
原產國: DE
長度: 42.8 mm
產品類型: Memory Cards
原廠包裝數量: 1
子類別: Memory & Data Storage
寬度: 36.4 mm
零件號別名: 607966
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

USHTS:
8523510000
ECCN:
EAR99

CFast™ Memory Cards

Swissbit CFast™ Memory Cards combine the CompactFlash™ (CF) Card form factor and the Serial ATA (SATA) interface into a single product. These cards provide rugged and easy replaceable storage for embedded and industrial systems. The CFast memory cards portfolio covers the range from the high-end SLC-based F-600 to the cost and performance-optimized F-50. These cards operate with a low 3.3V power source and support three SATA power management states (active, partial, and slumber). The CFast memory cards feature various capacities from 2GB to 64GB and are characterized by low power consumption and low heat generation.