AT00-150016

Storm Interface
491-AT00-150016
AT00-150016

製造商:

說明:
音頻模組 Microphone Array Module for speech command, voice recognition/communication applications

ECAD模型:
下載免費的庫載入器,為ECAD工具轉換此文件。瞭解更多關於 ECAD 型號的資訊。

庫存量: 1

庫存:
1 可立即送貨
工廠前置作業時間:
10 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$1,241.06 HK$1,241.06
HK$1,159.92 HK$11,599.20
HK$1,119.40 HK$27,985.00
HK$1,079.12 HK$53,956.00
100 報價

商品屬性 屬性值 選擇屬性
Storm Interface
產品類型: 音頻模組
RoHS:  
品牌: Storm Interface
組裝國家: Not Available
擴散國: Not Available
原產國: GB
產品類型: Audio Modules
系列: 1400
原廠包裝數量: 5
子類別: Embedded Solutions
零件號別名: AT00-15001
每件重量: 55 mg
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8518100000
USHTS:
8518108030
JPHTS:
851810000
TARIC:
8518100090
ECCN:
EAR99

ATP Microphone Array Modules

Storm Interface ATP Microphone Array Modules feature active noise canceling, noise suppression, and far-field voice capture technology. The microphone activation switch incorporates a highly visible and tactile microphone icon to indicate the presence of an active recording system. This switch offers an infrared (IR) proximity sensor that detects the presence of a person within an activation zone and sends a USB code to the host. These microphone array modules are accessible interface devices that deliver clear voice reception in exposed, unsupervised, public applications and feature an extended frequency response from 75Hz to 20kHz. Storm Interface ATP Microphone Array Modules can be permanently and easily installed on the underside of any user-facing panel in a horizontal or vertical configuration. The arrays are designed for use with the microphone activation switch. Ideal applications include travel, retail, corporate, and industrial.