X-NUCLEO-SAFEA1A

STMicroelectronics
511-X-NUCLEO-SAFEA1A
X-NUCLEO-SAFEA1A

製造商:

說明:
安全 / 認證開發工具 Secure element expansion board based on STSAFE-A110

供貨情況

庫存:
0

您仍可購買此商品作為延期交貨訂單。

在途量:
44
預期19/2/2027
工廠前置作業時間:
52
工廠預計生產時間數量大於所顯示的數量。
此產品已報告長備貨期。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$125.19 HK$125.19

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 安全 / 認證開發工具
RoHS:  
Evaluation Boards
STSAFE-A110
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
產品類型: Security / Authentication Development Tools
系列: X-NUCLEO
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 20.300 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

X-NUCLEO-SAFEA1 Expansion Boards

STMicroelectronics X-NUCLEO-SAFEA1 Expansion Boards are based on the STSAFE-A110 secure element, which can be used with any STM32 Nucleo development board. This onboard STSAFE-A110 is customized with a standard profile for evaluation and is compatible with the Arduino UNO R3 connector. The STSAFE-A110 offers authentication and brand protection secure solutions. The STMicroelectronics X-NUCLEO-SAFEA1 expansion board works with free X-CUBE-SAFEA1 or XCUBE-SBSFU software packages containing sample code to demonstrate how to implement security applications. 

Secure Authentication Solution

Authentication products are secure elements used to authenticate devices for brand protection, secure connections to the cloud and remote servers, and ensure platform integrity.