X-NUCLEO-LPM01A

STMicroelectronics
511-X-NUCLEO-LPM01A
X-NUCLEO-LPM01A

製造商:

說明:
開發板及套件 - ARM STM32 Power shield, Nucleo expansion board for power consumption measurement (UM

庫存量: 43

庫存:
43 可立即送貨
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$584.77 HK$584.77

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
X-NUCLEO
Evaluation Boards
ARM Cortex M4
STM32L496VGT6
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: NUCLEO
每件重量: 249.480 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8471500150
MXHTS:
8473300499
ECCN:
3A991.a.2

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

X-Nucleo-LPM01A Expansion Board

STMicroelectronics X-Nucleo-LPM01A Expansion Board is a programmable power supply source with the capability to measure advanced power consumption. This expansion board operates either in standalone mode or in controlled mode and is able to perform consumption averaging as well as real-time analysis. The X-Nucleo-LPM01A Expansion Board features 4 status LEDs, Arduino™ Uno and Nano connectors, USB micro-B input power supply, and external power connectors. 

STM32 ODE Power-Drive HW Series

STMicroelectronics STM32 ODE Power-Drive HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to provide the means to drive power loads and power/battery management capabilities to the STM32 ODE Ecosystem. This enables characteristic and performance evaluation of the individual IC or the incorporation into a fully functional prototype. This makes use of the other functional blocks of the STM32 ODE.