X-NUCLEO-53L0A1

STMicroelectronics
511-X-NUCLEO-53L0A1
X-NUCLEO-53L0A1

製造商:

說明:
距離感測器開發工具 Ranging sensor expansion board based VL53L0X STM32 Nucleo Time-of-Flight (ToF)

庫存量: 34

庫存:
34 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$297.98 HK$297.98

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 距離感測器開發工具
RoHS:  
Distance Sensor Development Tool
Expansion Boards
Time-of-Flight (ToF) Sensor
3.3 V, 5 V
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: CN
描述/功能: Expansion board for STM32 Nucleo board family
封裝: Bulk
系列: X-NUCLEO
原廠包裝數量: 1
子類別: Development Tools
公司名稱: FlightSense
每件重量: 71.600 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
9015104000
ECCN:
EAR99

STM32 Nucleo Expansion Boards

STMicroelectronics STM32 X-Nucleo Expansion Boards carry all the required components to evaluate ST devices to be used together with an STM32 MCU and to build STM32-based applications. The Expansion Boards are equipped with standardized interconnections, like an Arduino Uno R3 connector, or a Morpho connector for a higher level of connectivity. Each Expansion Board is supported by STM32-based software modules. The combination of STM32 Nucleo Boards and Expansion Boards is a unified scalable approach with unlimited possibilities for application development, prototyping, or product evaluation.

STM32 32位元開放式開發環境(ODE)

STMicroelectronics STM32開放式開發環境(ODE)產品憑藉STM32 32位元MCU Nucleo開發和擴展板,實現快速、開放、輕鬆且具成本效益的原型設計。 搭配其它一流的ST組件和免費ST軟件,這些創新型的裝置和應用可從原型設計快速轉變成最終設計。
瞭解更多

STM32 ODE Sense HW Series

STMicroelectronics STM32 ODE Sense HW Series is a portfolio of Nucleo Expansion Boards (X-Nucleos). The boards are designed to deliver to the STM32 ODE Ecosystem with best-in-class sensor technology. This series incorporates STs market-leading MEMS technologies and innovative imaging sensors with conventional analog sensors. This enables the development of compelling and innovative applications involving cutting-edge environmental and motion sense technologies.