STM32VLDISCOVERY

STMicroelectronics
511-STM32VLDISCOVERY
STM32VLDISCOVERY

製造商:

說明:
開發板及套件 - ARM Discovery STM32F100 Embedded ST-Link BRD

庫存量: 53

庫存:
53 可立即送貨
此產品已報告長備貨期。
最少: 1   多個: 1   上限: 10
單價:
HK$-.--
總價:
HK$-.--
估計關稅:

Pricing (HKD)

數量 單價
總價
HK$86.80 HK$86.80

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 開發板及套件 - ARM
RoHS:  
STM32VLDISCOVERY
Discovery Kits
ARM Cortex M3
STM32F100RBT6B
Bulk
品牌: STMicroelectronics
數據匯流排寬度: 32 bit
接口類型: JTAG
產品類型: Development Boards & Kits - ARM
原廠包裝數量: 1
子類別: Development Tools
公司名稱: STM32 DISCOVERY
每件重量: 50.009 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
8543890000
USHTS:
8471500150
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2

STM32VLDISCOVERY Discovery Kit

STMicroelectorincs STM32VLDISCOVERY Discovery Kit is the cheapest and quickest way to discover STM32F100 Value line microcontrollers. The kit includes everything required for beginners and experienced users to get started quickly. The STM32VLDISCOVERY discovery kit includes an STM32F100 Value line microcontroller in a 64-pin LQFP and an in-circuit ST-LINK debugger/programmer to debug discovery applications and other target board applications.

STM32 Discovery Kits

STMicroelectronics STM32 Discovery Kits are an affordable and complete solution for evaluating STM32 MCUs. The kits include the necessary infrastructure to demonstrate specific device characteristics. A HAL library and comprehensive software examples allow for benefiting from device features and added values. Extension connectors give access to most of the device's I/Os, and make the connection of add-on hardware possible. The kits are ideal for prototyping and feature an integrated debugger/programmer.

STM32 Value Line MCUs

STMicroelectronics STM32 Value Line (STM32F100xx) Microcontrollers (MCUs) bring the advantages of the STM32 32-bit advanced industry-standard core into cost-effective applications typically served by 16-bit MCUs. STMicroelectronics STM32F100xx MCUs combine a 24MHz ARM® Cortex™-M3 processor core with peripheral features optimized for typical 16-bit applications, such as home-entertainment products, appliances, and industrial equipment. STM32 Value Line MCUs are pin-to-pin compatible with the STM32 portfolio and bring new features such as 16-bit timers and CEC function to expand the range of applications addressed in the consumer, appliance, and industrial segments. STMicroelectronics STM32 Value Line MCUs are suitable for use in application control and user interface, medical and handheld equipment, PC peripherals, alarm systems, and more.