STEVAL-GMBL02V1

STMicroelectronics
511-STEVAL-GMBL02V1
STEVAL-GMBL02V1

製造商:

說明:
電源管理 IC 開發工具 Reference design kit for Gimbal controller for drones and handheld applications

庫存量: 8

庫存:
8 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$706.43 HK$706.43

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 電源管理 IC 開發工具
RoHS:  
Reference Design Kits
Motor/Motion Controller & Driver
6 V to 8.4 V
STSPIN233
STEVAL-GMBL02V1
品牌: STMicroelectronics
輸出電流: 1.3 A
封裝: Bulk
產品類型: Power Management IC Development Tools
原廠包裝數量: 1
子類別: Development Tools
每件重量: 31 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
3A991.a.2

STEVAL-GMBL02V1 Reference Design Kit

STMicroelectronics STEVAL-GMBL02V1 Reference Design Kit is a complete triple motor Field-Oriented Control (FOC) demonstration and evaluation platform. The kit is as an integrated environment for three axis Gimbal controller applications in the 6.0V to 8.4V DC bus voltage range (2 LiPo batteries), which you can increase up to 11V with a maximum output current of 1.3A for each motor drive. The Reference Design Kit features the STM32F303RE microcontroller with an Arm® Cortex®-M4 32-bit core and the STSPIN233 low voltage three phase and three sense motor driver.