STEVAL-FKI868V2

STMicroelectronics
511-STEVAL-FKI868V2
STEVAL-FKI868V2

製造商:

說明:
Sub-GHz開發工具 Sub-1GHz (860-940 MHz) transceiver development kit based on S2-LP

庫存量: 16

庫存:
16 可立即送貨
工廠前置作業時間:
3 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$574.66 HK$574.66

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: Sub-GHz開發工具
RoHS:  
Development Kits
1 GHz
S2-LP
SPI, USB
Sub GHz
品牌: STMicroelectronics
封裝: Bulk
產品類型: Sub-GHz Development Tools
系列: STEVAL-FKI868V2
原廠包裝數量: 1
子類別: Development Tools
每件重量: 163.296 g
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CNHTS:
8543709990
USHTS:
8517620090
ECCN:
3A991.a.2

無線連接解決方案

STMicroelectronics無線連接解決方案為一系列無線技術產品組合,具有特定的通訊範圍、電源效率、延遲、頻寬和網路拓撲。這些是由許多現有的標準通訊協定定義的重要參數。隨著無線感測器網路和物聯網相關裝置的重要性日益提高,幾乎所有的電子系統都需要無線連接功能。其典型用途涵蓋消費性到工業等應用,像是穿戴式裝置、智慧建築、住家自動化、資產追蹤解決方案或醫療裝置。ST的產品組合提供廣泛多樣的射頻解決方案,包含多數的關鍵通訊協定和標準,以及專有的無線電解決方案。包括超低功耗射頻收發器、網路處理器IC和全面的無線系統單晶片系列(含預先通過認證的無線模組),能簡化這些技術的快速採用。ST無線產品組合涵蓋了最廣泛的連線技術,包括Sub-1GHz的長距離網路裝置(支援LoRaWAN®、Sigfox和Wireless M-Bus連線)、60GHz短距毫米波射頻、Bluetooth® LE、802-15-4、OpenThread、LTE Cat 1和窄頻IoT。為了加快上市速度,參考設計和射頻模組可作為完整的開發生態系統和架構,並帶有軟體套件、工具、通訊協定堆疊、應用範例、評估板和快速入門教學。這是多功能合一的解決方案,可透過最高永續性的無線技術實現更智慧、更互聯的世界。

STEVAL-FKI868V1 Transceiver Development Kit

STMicroelectronics STEVAL-FKI868V1 Transceiver Development Kit is based on the S2-LP sub-1GHz ultralow power low data-rate transceiver. The transceiver is suitable for ISM bands and Wireless M-Bus. The main board in the kit is the NUCLEO-L152RE development board. The NUCLEO-L152RE is equipped with a low-power microcontroller STM32L. The microcontroller can be used to control the S2-LP and the ST-LINK/V2-1 debugger and programmer for firmware updating.