P-NUCLEO-IOD04A1

STMicroelectronics
511-P-NUCLEO-IOD04A1
P-NUCLEO-IOD04A1

製造商:

說明:
介面開發工具 STM32 Nucleo pack for IO-Link device apps L6364Q, IPS2050H-32 and STM32L073RZ

庫存量: 12

庫存:
12 可立即送貨
工廠前置作業時間:
52 週 工廠預計生產時間數量大於所顯示的數量。
最少: 1   多個: 1
單價:
HK$-.--
總價:
HK$-.--
估計關稅:
此產品免費航運

Pricing (HKD)

數量 單價
總價
HK$817.40 HK$817.40

商品屬性 屬性值 選擇屬性
STMicroelectronics
產品類型: 介面開發工具
RoHS:  
Expansion Boards
I/O-Link
STM32
Bulk
品牌: STMicroelectronics
組裝國家: Not Available
擴散國: Not Available
原產國: IT
用於: NUCLEOL073RZ, X-NUCLEO-OUT04A1
產品類型: Interface Development Tools
原廠包裝數量: 1
子類別: Development Tools
找到產品:
若要顯示類似商品,請選取至少一個核選方塊
至少選中以上一個核取方塊以顯示在此類別中類似的產品。
所選屬性: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
3A991.a.2

P-NUCLEO-IOD04A1 STM32 Nucleo Pack

STMicroelectronics P-NUCLEO-IOD04A1 STM32 Nucleo Pack is composed of the X-NUCLEO-IOD02A1 and X-NUCLEO-OUT04A1 expansion boards stacked on the NUCLEO-L073RZ development board. The P-NUCLEO-IOD04A1 can be used for evaluation purposes and as a development environment. This STM32 Nucleo pack provides an affordable and easy-to-use solution for the development of an IO-Link and SIO applications for the evaluation of IPS2050H-32 high-side capabilities together with the STM32L073RZ computation performance.